The Stellaris ARM Cortex-M3S 1000 Microcontroller is a microcontroller from Texas Instruments that features an ARM core and 512 kilobytes of FLASH memory. It has 67 input/output pins and operates over a temperature range of -40 degrees Celsius to 85 degrees Celsius. The device is available in a surface mount LFBGA package and supports various interfaces, including I2C, SPI, IrDA, UART, USART, and EBI/EMI. It also includes a range of peripherals, including brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, as well as DMA support. The microcontroller has 8 analog-to-digital converters and 3 UART channels, and it uses an internal oscillator.
Texas Instruments LM3S1D21-IBZ80-A1T technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of I/Os | 67 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 98304B |
| RoHS Compliant | No |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3S1D21-IBZ80-A1T to view detailed technical specifications.
No datasheet is available for this part.