The LM3S1H11-IQC50-A1T is a 512KB FLASH microcontroller with an ARM Cortex-M3S core, operating within a temperature range of -40°C to 85°C. It features 8 A/D converters, 67 I/Os, and 3 UART channels. The device is available in an LQFP package and is suitable for surface mount applications. It includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, as well as DMA support. The microcontroller is not RoHS compliant and is packaged on a tape and reel.
Texas Instruments LM3S1H11-IQC50-A1T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of I/Os | 67 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 49152B |
| RoHS Compliant | No |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| RoHS | Not Compliant |
No datasheet is available for this part.