The LM3S1J11-IQC50-C5T is a 32-bit ARM Cortex-M3 microcontroller from Texas Instruments. It operates at a maximum frequency of 50MHz and features 128KB of FLASH memory and 20KB of RAM. The device is packaged in a LQFP package and is suitable for surface mount applications. The LM3S1J11-IQC50-C5T is rated for operation between -40°C and 85°C. It supports a variety of interfaces including I2C, SPI, IrDA, UART, and USART. The device is RoHS compliant and available in quantities of 1000 units per reel.
Texas Instruments LM3S1J11-IQC50-C5T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.