The LM3S1J16-IQR50-C5 is a 32-bit ARM Cortex-M3S microcontroller from Texas Instruments. It features 128 kilobytes of flash memory and 20 kilobytes of random access memory, allowing for efficient storage and processing of data. This microcontroller operates at a maximum frequency of 50 megahertz and can withstand temperatures up to 85 degrees Celsius. It is available in a lead-free LQFP package and meets RoHS compliance standards. The device supports a range of interfaces, including I2C, SPI, IrDA, UART, and USART, and provides 33 general-purpose input/output pins and 64 programmable I/O pins for flexible connectivity and control. Additionally, the LM3S1J16-IQR50-C5 includes a watchdog timer, brown-out detect/reset, pulse-width modulation, and power-on reset functions for enhanced reliability and functionality.
Texas Instruments LM3S1J16-IQR50-C5 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of I/Os | 33 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.