
The LM3S1N11-IQC50-C1T is a 32-bit ARM Cortex-M3S microcontroller from Texas Instruments. It operates at a maximum frequency of 50MHz and features 64KB of FLASH memory. The device is packaged in a LQFP package and is suitable for surface mount applications. It can withstand operating temperatures between -40°C and 85°C and is RoHS compliant. The LM3S1N11-IQC50-C1T supports various interfaces, including I2C, SPI, IrDA, UART, and USART, and provides 67 I/Os and 3 timers/counters.
Texas Instruments LM3S1N11-IQC50-C1T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of I/Os | 67 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| RoHS | Compliant |
No datasheet is available for this part.