The LM3S1W16-IQR50-C1 is a 32-bit ARM Cortex-M3 microcontroller from Texas Instruments. It features a 32KB FLASH memory and 8KB RAM. The device operates at a maximum frequency of 50MHz and has a temperature range of -40°C to 85°C. It supports various interfaces including I2C, SPI, IrDA, UART, and USART. The LM3S1W16-IQR50-C1 is available in a surface mount LQFP package and is compliant with RoHS regulations.
Texas Instruments LM3S1W16-IQR50-C1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.