The LM3S2108-EQC50-A2 is a 32-bit ARM Cortex-M3 microcontroller from Texas Instruments. It features 128KB of FLASH memory and 52 I/Os. The device operates at a maximum temperature of 105°C and is available in a surface mount LQFP package. The LM3S2108-EQC50-A2 supports various interfaces, including I2C, SPI, IrDA, UART, and USART. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer.
Texas Instruments LM3S2108-EQC50-A2 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of I/Os | 52 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | Stellaris® ARM® Cortex®-M3S 2000 |
| RoHS | Compliant |
No datasheet is available for this part.