The LM3S2110-IBZ25 is a 32-bit ARM microcontroller with 64KB of FLASH memory and 16KB of RAM. It operates at a maximum frequency of 25MHz and supports I2C, SPI, and UART interfaces. The device is designed for surface mount applications and has a maximum operating temperature of 85°C. It also features 40 programmable I/O pins and 5 timers/counters. The LM3S2110-IBZ25 is suitable for a wide range of applications, including industrial control and automation.
Texas Instruments LM3S2110-IBZ25 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 25MHz |
| Interface | I2C, SPI, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 5 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
No datasheet is available for this part.