ARM CORTEX MCU 96K, SMD, LQFP100; Series: LM3S; Memory Size, Flash: 96KB; Memory size, RAM: 32KB; I/O lines, No. of:...
Checking distributor stock and pricing after the page loads.
Texas Instruments LM3S2410-IQC25 technical specifications.
| Package/Case | LQFP |
| Frequency | 25MHz |
| Max Supply Voltage | 2.75V |
| Memory Size | 96KB |
| Min Supply Voltage | 2.25V |
| Number of I/Os | 60 |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.