
The LM3S2B93-IQC80-C1T is a 32-bit ARM Cortex-M3 microcontroller with 256KB of FLASH memory. It operates at a maximum temperature of 85°C and a minimum of -40°C. The device is mounted in a surface mount LQFP package and is RoHS compliant. It features a 32-bit data bus and supports various interfaces including I2C, SPI, IrDA, UART, USART, and EBI/EMI.
Texas Instruments LM3S2B93-IQC80-C1T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 67 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 2000 |
| RoHS | Compliant |
No datasheet is available for this part.
