
The Stellaris ARM Cortex-M3S 300 Microcontroller, part number LM3S308-IQN25, is a microcontroller from Texas Instruments that features an ARM core architecture. This device supports multiple interfaces, including I2C, SPI, UART, and USART, and operates within a temperature range of -40°C to 85°C. It is packaged in a surface mount LQFP package and is available in a tray. The LM3S308-IQN25 includes a range of peripherals, such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. With 16KB of FLASH memory, this microcontroller offers a total of 28 I/Os.
Texas Instruments LM3S308-IQN25 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 28 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | Stellaris® ARM® Cortex®-M3S 300 |
| RoHS | Not Compliant |
No datasheet is available for this part.