
The Stellaris ARM Cortex-M3S 300 microcontroller is a 32-bit ARM-based device with 16KB of FLASH memory and 4KB of RAM. It operates at a maximum frequency of 25MHz and has a maximum operating temperature of 85°C. The device is available in a VQFN package and is surface mountable. It features 28 programmable I/Os, 8 A/D converters, and 5 timers/counters. The microcontroller also includes peripherals such as a brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is RoHS compliant and operates at a supply voltage of 3.3V.
Checking distributor stock and pricing after the page loads.
| Package/Case | VQFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of I/Os | 28 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 300 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
