MCU 32-bit Stellaris ARM Cortex M3 RISC 512KB Flash 1.3V/3.3V 64-Pin LQFP Tray
Texas Instruments LM3S5C31-IQR80-A0 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, USB, CAN, UART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 3 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S5C31-IQR80-A0 to view detailed technical specifications.
No datasheet is available for this part.