The LM3S5G36-IQR80-A1 is an 80MHz ARM Cortex-M3 microcontroller from Texas Instruments. It features 384KB of FLASH memory and 64KB of RAM. The device is packaged in a surface-mount LQFP package and operates over a temperature range of -40°C to 85°C.
Texas Instruments LM3S5G36-IQR80-A1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS | Compliant |
No datasheet is available for this part.