
The LM3S5G56-IQR80-A1 is a microcontroller from Texas Instruments featuring an ARM core architecture, operating at a maximum frequency of 80MHz. It has 384KB of FLASH memory and 64KB of RAM. The device is packaged in a lead-free LQFP package and is suitable for surface mount applications. The LM3S5G56-IQR80-A1 supports various interfaces including I2C, SPI, USB, IrDA, UART, and USART. It also features a range of peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer. The device operates over a temperature range of -40°C to 85°C.
Texas Instruments LM3S5G56-IQR80-A1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 80MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of I/Os | 33 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| Series | Stellaris® ARM® Cortex®-M3S 5000 |
| RoHS | Compliant |
No datasheet is available for this part.