The LM3S5T36-IQR80-C3T is a 32-bit ARM Cortex-M3 microcontroller from Texas Instruments. It features 32KB of FLASH memory and 48KB of RAM. The device operates at a maximum frequency of 80MHz and has a maximum operating temperature of 85°C. It is available in a lead-free LQFP package and is RoHS compliant. The microcontroller supports a range of interfaces, including I2C, SPI, USB, IrDA, UART, USART, CAN, and I2S. It also features a number of peripherals, including brown-out detect/reset, power-on reset, PWM, watchdog timer, and DMA.
Texas Instruments LM3S5T36-IQR80-C3T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of I/Os | 33 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 5000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.