
The LM3S5Y36-IQR80-C3T is a 32-bit ARM Cortex-M3S 5000 microcontroller from Texas Instruments, operating at a frequency of 80MHz. It features 16KB of FLASH memory and 8KB of RAM. The device is packaged in a LQFP package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C, and it is compliant with RoHS regulations. The microcontroller supports a variety of interfaces, including I2C, SPI, UART, USB, IrDA, and USART, and has 33 programmable I/Os and 3 UART channels.
Texas Instruments LM3S5Y36-IQR80-C3T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, UART, USB, IrDA, USART |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 5000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.