
TEXAS INSTRUMENTS LM3S600-IQN50 32 Bit Microcontroller, ARM Cortex-M3, 50 MHz, 32 KB, 8 KB, 48 Pins, LQFP
Texas Instruments LM3S600-IQN50 technical specifications.
| Package/Case | LQFP |
| Density | 32KB |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2.75V |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.25V |
| Number of I/Os | 36 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 6 |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.
