
The LM3S610 is a 32-bit ARM Cortex-M3 microcontroller with 32KB of FLASH memory and 8KB of RAM. It operates at a maximum frequency of 50MHz and has a maximum operating temperature of 105°C. The device is available in a VQFN package and is surface mountable. It features 34 programmable I/Os, 5 timers/counters, and 2 UART channels. The LM3S610 is RoHS compliant and suitable for use in a variety of applications.
Texas Instruments LM3S610-EGZ50-C2 technical specifications.
| Package/Case | VQFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 600 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.