
32-bit RISC microcontroller featuring an ARM Cortex-M3S 600 core. This FLASH memory microcontroller offers 32KB of FLASH and 8KB of RAM, operating at a maximum frequency of 50MHz. It supports I2C, SPI, and UART/USART interfaces, with 32 programmable I/Os and 2 UART channels. The device includes 3 timers/counters, a watchdog timer, and peripherals such as Brown-out Detect/Reset, POR, and PWM. Packaged in a VQFN-48 (7mm) for surface mounting, it operates from 0V to 3.6V with a typical 3.3V supply and a temperature range of -40°C to 105°C.
Texas Instruments LM3S613-EGZ50-C2 technical specifications.
| Package/Case | VQFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 600 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S613-EGZ50-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.