
IC MCU 32BIT 32KB FLASH 48LQFP
Texas Instruments LM3S618-IQN50 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 50MHz |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2.75V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of I/Os | 30 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| Series | Stellaris® ARM® Cortex®-M3S 600 |
| RoHS | Not Compliant |
No datasheet is available for this part.