The LM3S6633-IBZ50 is a 32-bit ARM microcontroller from Texas Instruments. It operates at a maximum frequency of 50MHz and features 128KB of FLASH memory and 32KB of RAM. The device supports I2C, SPI, and UART interfaces and is designed for surface mount applications. The LM3S6633-IBZ50 has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is powered by a supply voltage between 2.25V and 3.6V.
Texas Instruments LM3S6633-IBZ50 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Programmable I/O | 41 |
| Number of Timers/Counters | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
No datasheet is available for this part.