The LM3S6753-IBZ50 is a 32-bit ARM microcontroller from Texas Instruments, operating at a maximum frequency of 50MHz. It features 128KB of FLASH memory and 64KB of RAM. The device supports multiple interfaces, including I2C, SPI, and UART. It is designed for surface mount applications and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. The microcontroller is powered by a supply voltage between 2.25V and 3.6V.
Texas Instruments LM3S6753-IBZ50 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Programmable I/O | 41 |
| Number of Timers/Counters | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.