The LM3S6918-IBZ50 is a 32-bit ARM microcontroller with 256KB of FLASH memory and 64KB of RAM. It operates at a maximum frequency of 50MHz and supports I2C, SPI, and UART interfaces. The device is available in a tray packaging and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It features 38 programmable I/Os and 6 timers/counters, and includes a watchdog timer. The LM3S6918-IBZ50 is not radiation hardened.
Texas Instruments LM3S6918-IBZ50 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
No datasheet is available for this part.