Microcontrollers Stellaris Cortex-M3 10/100 MAC PHY
Texas Instruments LM3S6950-IQC50 technical specifications.
| Package/Case | LQFP |
| Frequency | 50MHz |
| Max Supply Voltage | 2.75V |
| Memory Size | 256KB |
| Min Supply Voltage | 2.25V |
| Number of I/Os | 46 |
| Packaging | Tray |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3S6950-IQC50 to view detailed technical specifications.
No datasheet is available for this part.