The LM3S6G11-IQC80-A1 is a microcontroller from Texas Instruments, featuring an ARM core architecture and operating at a frequency of 80MHz. It is available in a lead-free LQFP package and is suitable for surface mount applications. The device has a memory size of 512KB of FLASH and 64KB of RAM, and supports various interfaces including I2C, SPI, Ethernet, IrDA, UART, and USART. It also features peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer, as well as DMA support. The microcontroller is compliant with RoHS standards and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Texas Instruments LM3S6G11-IQC80-A1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 80MHz |
| Interface | I2C, SPI, Ethernet, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 46 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 6000 |
| RoHS | Compliant |
No datasheet is available for this part.