The Stellaris ARM Cortex-M3S 6000 microcontroller is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 512KB of FLASH memory and 64KB of RAM, and is packaged in a lead-free LQFP package. The device supports a range of interfaces, including I2C, SPI, Ethernet, IrDA, UART, and USART. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, watchdog timer, and DMA.
Texas Instruments LM3S6G11-IQC80-A1T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, Ethernet, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 0 |
| Number of I/Os | 46 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 65536B |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 6000 |
| RoHS | Compliant |
No datasheet is available for this part.