The Stellaris ARM Cortex-M3S 6000 microcontroller is a 32-bit device with a frequency of 80MHz and an operating supply voltage of 3.6V. It features a 384KB FLASH memory and 64KB RAM. The device is packaged in a lead-free LQFP package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and supports various interfaces including I2C, UART, SPI, Ethernet, IrDA, and USART. The microcontroller also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer, as well as DMA support.
Texas Instruments LM3S6G11-IQC80-A2T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, UART, SPI, Ethernet, IrDA, USART |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 0 |
| Number of I/Os | 46 |
| Number of Programmable I/O | 60 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 6000 |
| RoHS | Compliant |
No datasheet is available for this part.