
The LM3S6G65-IBZ80-A2 is a 32-bit ARM Cortex-M3S 6000 microcontroller with a frequency of 80MHz. It features 512KB of FLASH memory and 64KB of RAM. The device operates at a supply voltage of 3.6V and has a maximum operating temperature of 85°C. It is available in a BGA package and is RoHS compliant. The microcontroller supports various interfaces including I2C, Ethernet, UART, SPI, IrDA, and USART. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, and watchdog timer, as well as DMA support.
Texas Instruments LM3S6G65-IBZ80-A2 technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, Ethernet, UART, SPI, IrDA, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of I/Os | 46 |
| Number of Programmable I/O | 46 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 6000 |
| RoHS | Compliant |
No datasheet is available for this part.