The LM3S6G65-IQC80-A1 is a microcontroller from Texas Instruments featuring an ARM core architecture operating at 80MHz. It is available in a lead-free LQFP package and supports a variety of interfaces including I2C, SPI, Ethernet, IrDA, UART, and USART. The device has 512KB of FLASH memory and 64KB of RAM, and is suitable for operation over the temperature range of -40°C to 85°C.
Texas Instruments LM3S6G65-IQC80-A1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 80MHz |
| Interface | I2C, SPI, Ethernet, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of I/Os | 46 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| Series | Stellaris® ARM® Cortex®-M3S 6000 |
| RoHS | Compliant |
No datasheet is available for this part.