The LM3S6G65-IQC80-A1T is a microcontroller from Texas Instruments, featuring an ARM core architecture operating at 80MHz. It has 512KB of FLASH memory and 64KB of RAM. The device supports various interfaces, including I2C, SPI, Ethernet, IrDA, UART, and USART. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The LM3S6G65-IQC80-A1T also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer, as well as DMA support.
Texas Instruments LM3S6G65-IQC80-A1T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 80MHz |
| Interface | I2C, SPI, Ethernet, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of I/Os | 46 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| Series | Stellaris® ARM® Cortex®-M3S 6000 |
| RoHS | Compliant |
No datasheet is available for this part.