
The LM3S817-EGZ50-C2T is a microcontroller from Texas Instruments featuring a 32-bit ARM core, 64KB of FLASH memory, and 8KB of RAM. It operates at a maximum frequency of 50MHz and has a maximum operating temperature of 105°C. The device is available in a VQFN package and is surface mountable. It supports various interfaces including I2C, SPI, UART, and USART, and has 30 programmable I/Os and 5 timers/counters. The microcontroller is RoHS compliant and operates at a supply voltage of 3.3V.
Texas Instruments LM3S817-EGZ50-C2T technical specifications.
| Package/Case | VQFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of I/Os | 30 |
| Number of Programmable I/O | 30 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 800 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.