The LM3S8933-IQC50 is a 32-bit microcontroller with 256KB of flash memory and 64KB of RAM. It operates at a maximum frequency of 50MHz and has a minimum supply voltage of 2.25V and a maximum supply voltage of 2.75V. The device is packaged in a LQFP package and has 36 I/Os. It is not Reach SVHC compliant.
Texas Instruments LM3S8933-IQC50 technical specifications.
| Package/Case | LQFP |
| Frequency | 50MHz |
| Max Supply Voltage | 2.75V |
| Memory Size | 256KB |
| Min Supply Voltage | 2.25V |
| Number of Bits | 32 |
| Number of I/Os | 36 |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.