The Stellaris ARM Cortex-M3S 8000 microcontroller is a high-performance device from Texas Instruments. Operating at a frequency of 80 megahertz, it features 384 kilobytes of flash memory and 64 kilobytes of random access memory. This microcontroller supports a wide range of interfaces, including I2C, SPI, Ethernet, IrDA, UART, and USART. Additionally, it includes various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, watchdog timer, and direct memory access. The device is available in a lead-free LQFP package and is designed to operate within a temperature range of -40 degrees Celsius to 85 degrees Celsius.
Texas Instruments LM3S8G62-IQC80-A1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 80MHz |
| Interface | I2C, SPI, Ethernet, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of I/Os | 46 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| Series | Stellaris® ARM® Cortex®-M3S 8000 |
| RoHS | Compliant |
No datasheet is available for this part.