The LM3S9792-IQC80-C1T is a 32-bit ARM Cortex-M3 microcontroller with 128KB of FLASH memory, operating at a maximum temperature of 85°C and a minimum of -40°C. It features a 3.3V operating supply voltage and is packaged in a LQFP package, suitable for surface mount. The device supports a range of interfaces including I2C, SPI, USB, Ethernet, IrDA, UART, USART, and EBI/EMI. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, as well as DMA support. The device is compliant with RoHS regulations.
Texas Instruments LM3S9792-IQC80-C1T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 65 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 9000 |
| RoHS | Compliant |
No datasheet is available for this part.