The LM3S9971-IQC80-C0 is an 80MHz ARM Cortex-M3 microcontroller from Texas Instruments. It features 256KB of FLASH memory and 64KB of RAM. The device is packaged in a LQFP and is suitable for surface mount applications. The microcontroller operates over a temperature range of -40°C to 85°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| RAM Size | 64KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |