Microcontroller
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| Packaging | Tape and Reel |
| RAM Size | 64KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |