The LM3S9B95-IQC100-C0 is a 32-bit ARM microcontroller from Texas Instruments. It operates at a frequency of 100MHz and features 256KB of FLASH memory and 96KB of RAM. The device is packaged in a LQFP package and is suitable for surface mount applications. The operating temperature range is -40°C to 85°C, and the supply voltage is 3.3V. The microcontroller supports various interfaces, including I2C, USB, CAN, I2S, and UART.
Texas Instruments LM3S9B95-IQC100-C0 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Interface | I2C, USB, CAN, I2S, UART |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 65 |
| Number of Programmable I/O | 65 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 96KB |
| Series | LM3S |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S9B95-IQC100-C0 to view detailed technical specifications.
No datasheet is available for this part.