The LM3S9B95-IQC100-C3 is a microcontroller from Texas Instruments featuring an ARM core architecture, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 256KB of FLASH memory and 65 I/Os, and is available in a surface mount LQFP package. The device supports various interfaces including I2C, SPI, USB, Ethernet, IrDA, UART, USART, and EBI/EMI, and includes peripherals such as brown-out detect/reset, power-on reset, PWM, watchdog timer, and DMA.
Texas Instruments LM3S9B95-IQC100-C3 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 65 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Series | Stellaris® ARM® Cortex®-M3S 9000 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S9B95-IQC100-C3 to view detailed technical specifications.
No datasheet is available for this part.