The LM3S9BN2-IQC80-C1T is a 32-bit ARM microcontroller with 256KB of FLASH memory and 96KB of RAM. It operates at a maximum frequency of 80MHz and has a maximum operating temperature of 85°C. The device features a 3.3V operating supply voltage and supports various interfaces, including I2C, SPI, CAN, and UART. It also includes 72 programmable I/Os and 5 timers/counters. The microcontroller is available in a Tape and Reel packaging and is suitable for use in a variety of applications.
Texas Instruments LM3S9BN2-IQC80-C1T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, UART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
No datasheet is available for this part.