
The LM3S9BN5-IQC80-C3 is a 32-bit ARM Cortex-M3 microcontroller from Texas Instruments. It operates at a frequency of 80MHz and features 256KB of FLASH memory and 96KB of RAM. The device is packaged in a lead-free LQFP package and is suitable for surface mount applications. The LM3S9BN5-IQC80-C3 is rated for operation over the -40°C to 85°C temperature range and is compliant with the RoHS directive.
Texas Instruments LM3S9BN5-IQC80-C3 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of I/Os | 72 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 9000 |
| RoHS | Compliant |
No datasheet is available for this part.