MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 1.3V/3.3V 108-Pin NFBGA T/R
Texas Instruments LM3S9BN6-IBZ80-C1T technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.