MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 1.3V/3.3V 108-Pin NFBGA T/R
Texas Instruments LM3S9BN6-IBZ80-C5T technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Lead Free | Contains Lead |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Number of A/D Converters | 2 |
| Number of Bits | 10 |
| Number of UART Channels | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 98304B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.