The LM3S9C97-IBZ80-A1T is a microcontroller from Texas Instruments featuring an ARM core architecture, operating at a frequency of 80MHz. It has a memory size of 512KB, with 64KB of RAM and 448KB of FLASH memory. The device supports various interfaces, including I2C, SPI, USB, Ethernet, IrDA, UART, and USART. It also features 60 I/Os, 2 A/D converters, 4 timers/counters, and 3 UART channels. The microcontroller has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a surface-mount LFBGA package, packaged in tape and reel.
Texas Instruments LM3S9C97-IBZ80-A1T technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Frequency | 80MHz |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of I/Os | 60 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| Series | Stellaris® ARM® Cortex®-M3S 9000 |
| RoHS | Compliant |
No datasheet is available for this part.