The LM3S9G97-IBZ80-A1 is a microcontroller from Texas Instruments featuring an ARM core architecture, 384KB of FLASH memory, and 64KB of RAM. It supports multiple interfaces including I2C, SPI, USB, Ethernet, IrDA, UART, and USART. The device operates over a temperature range of -40°C to 85°C and is available in a surface mount LFBGA package.
Texas Instruments LM3S9G97-IBZ80-A1 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of I/Os | 60 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 65536B |
| RoHS Compliant | No |
| Series | Stellaris® ARM® Cortex®-M3S 9000 |
| RoHS | Not Compliant |
No datasheet is available for this part.