The LM3S9GN5-IBZ80-A1 is a microcontroller from Texas Instruments featuring an ARM core architecture. It operates over a temperature range of -40°C to 85°C and is available in a surface mount LFBGA package. The device includes 384KB of FLASH memory and 64KB of RAM, as well as a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer. It also supports multiple interfaces including I2C, SPI, USB, Ethernet, IrDA, UART, USART, and EBI/EMI.
Texas Instruments LM3S9GN5-IBZ80-A1 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of I/Os | 72 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 65536B |
| RoHS Compliant | No |
| Series | Stellaris® ARM® Cortex®-M3S 9000 |
| RoHS | Not Compliant |
No datasheet is available for this part.