Voltage reference 2.5V TO-92
Texas Instruments LM4040AIZ-2,5/NOPB technical specifications.
| Package/Case | TO-92 |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 2.5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Supply Current | 60uA |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.