Texas Instruments LM4040BIM325 technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 65uA |
| Current Rating | 15A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt |
| Reference Voltage | 2.5V |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040BIM325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.