IC VREF SHUNT PREC 10V SOT-23-3
Texas Instruments LM4040DIM3-10 technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 113uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 10V |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040DIM3-10 to view detailed technical specifications.
No datasheet is available for this part.