Texas Instruments LM4041D12IDBZRG technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Mount | Surface Mount |
| Output Voltage | 1.225V |
| RoHS | Compliant |
No datasheet is available for this part.